
The LTC1539CGW#PBF is a dual output DC/DC controller from Analog Devices, designed for high-frequency operation up to 138kHz. It features a duty cycle of 99% and is available in a lead-free SSOP-32 package. The device is compliant with RoHS regulations and operates within a temperature range of 0°C to 70°C. It is packaged in a rail/Tube format, with 32 units per package.
Analog Devices LTC1539CGW#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 138kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 32 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1539CGW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
