The LTC1542IS8#TRPBF is a single op-amp with an input offset voltage of 1mV. It operates over a temperature range of -40°C to 85°C and is available in a lead-free package. The device is RoHS compliant and packaged in tape and reel quantities of 2500. It can handle supply voltages from 2.5V to 12.6V.
Analog Devices LTC1542IS8#TRPBF technical specifications.
| Package/Case | S |
| Input Offset Voltage (Vos) | 1mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1542IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.