
Analog Devices LTC1545CG technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Receivers | 5 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Receiver Hysteresis | 15mV |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| Supply Current | 150mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1545CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
