Adjustable, single-output DC/DC switching capacitor inverter IC. Operates from a 2.7V to 5.25V input supply, delivering up to 20mA output current. Features a maximum operating temperature of 70°C and a minimum of 0°C. Packaged in an 8-MSOP configuration, supplied on tape and reel.
Analog Devices LTC1550LCMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 3.65mA |
| Output Current | 20mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1550LCMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.