
The LTC1553CG is a DC/DC controller from Analog Devices, packaged in a surface mount SSOP package. It operates over a temperature range of 0 to 70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in quantities of 66 per rail or tube packaging.
Analog Devices LTC1553CG technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1553CG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
