
The LTC1553CG#PBF is a single output DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a lead-free SSOP package with a height of 0.05mm and a length of 7.5mm. The device is designed for surface mount and is RoHS compliant. It has a maximum output current of 19A and an output voltage of 3.5V.
Analog Devices LTC1553CG#PBF technical specifications.
| Package/Case | SSOP |
| Height | -0.05mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 19A |
| Output Voltage | 3.5V |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1553CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
