This single output DC/DC controller from Analog Devices is packaged in SOIC and designed for surface mount applications. It operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and available in quantities of 1000 units per reel.
Analog Devices LTC1553CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 3.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1553CSW#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
