
Analog Devices LTC1555IGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 60uA |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1555IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
