
The LTC1555LEGN is a level shifter from Analog Devices, packaged in an SSOP package. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 6V and minimum input voltage of 2.6V. The device has a maximum output current of 20mA and a propagation delay of 18ns. It is not RoHS compliant.
Analog Devices LTC1555LEGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Level Shifter |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 35uA |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 18ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1555LEGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
