
The LTC1555LEGN#TRPBF is a 1-channel level shifter from Analog Devices, operating over a temperature range of -40°C to 85°C. It can handle a maximum input voltage of 6V and a minimum input voltage of 2.6V. The device has a maximum output current of 20mA and a propagation delay of 18ns. It is packaged in a lead-free SSOP package and is RoHS compliant.
Analog Devices LTC1555LEGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Level Shifter |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 35uA |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1555LEGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.