
Analog Devices LTC1558CS-3.3#PBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.9V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Current | 330mA |
| Output Voltage | 1.2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1558CS-3.3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
