
Analog Devices LTC1558CS-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.4V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Current | 330mA |
| Output Voltage | 1.2V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1558CS-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
