
Analog Devices LTC1562ACG#PBF technical specifications.
| Package/Case | SSOP |
| Filter Type | UNIVERSAL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1562ACG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
