
Quad continuous-time active filter IC, featuring an 8th-order universal filter topology with a 150kHz cutoff frequency. Operates from a dual supply voltage range of 4.75V to 10.5V, consuming 19mA of supply current. Housed in a compact 20-pin SSOP surface-mount package with dimensions of 7.33mm (L) x 5.38mm (W) x 1.78mm (H). Suitable for operation across a wide temperature range from -40°C to 85°C, this RoHS compliant component is designed for general-purpose amplification applications.
Analog Devices LTC1562IG#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Filter Type | UNIVERSAL |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 7.33mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 19mA |
| Type | Active |
| Width | 5.38mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1562IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
