
The LTC1563-2IGN#PBF is a dual supply low pass filter IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a lead free SSOP package. The device is RoHS compliant and suitable for surface mount applications. It can handle supply voltages between 1.35V and 5V and has a nominal supply current of 15mA.
Analog Devices LTC1563-2IGN#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Circuits | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1563-2IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
