The LTC1563-2IGN#TR is a dual low pass filter IC from Analog Devices, operating over a supply voltage range of 1.35V to 5V. It is packaged in a surface mount SSOP package and is suitable for operation over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC1563-2IGN#TR technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1563-2IGN#TR to view detailed technical specifications.
No datasheet is available for this part.