
The LTC1563-3IGN#TRPBF is a dual supply voltage low pass filter IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a lead free SSOP package. The device is RoHS compliant and suitable for surface mount applications. It has a nominal supply current of 10.5mA and is available in tape and reel packaging with 2500 units per package.
Analog Devices LTC1563-3IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 10.5mA |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1563-3IGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.