
Surface mount, active low pass filter IC with linear phase response. Operates from a dual supply voltage range of 1.5V to 5V, with a nominal supply current of 12mA. Features a SOIC package measuring 5mm in length, 3.988mm in width, and 1.5mm in height. Suitable for operation between 0°C and 70°C, this lead-free and RoHS compliant component is designed for single circuit applications.
Analog Devices LTC1569CS8-7#PBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 4.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1569CS8-7#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
