
10th order low-pass active filter IC, surface mountable in an 8-pin SOIC N package. Operates with dual supply voltages from 1.5V to 5V, or a single supply from 3V to 10V. Features a nominal supply current of 12mA and a wide operating temperature range of -40°C to 85°C. This RoHS compliant component is lead-free and suitable for general amplification applications.
Analog Devices LTC1569IS8-6#PBF technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1569IS8-6#PBF to view detailed technical specifications.
No datasheet is available for this part.
