
The LTC1569IS8-7 is a low pass filter from Analog Devices with a package type of SOP. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 10V. The filter is not radiation hardened and is not RoHS compliant due to containing lead. It has a nominal supply current of 12mA and is a single circuit device.
Analog Devices LTC1569IS8-7 technical specifications.
| Package/Case | SOIC N |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Circuits | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1569IS8-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
