The LTC1569IS8-7#TR is a single low pass filter IC with a nominal supply current of 12mA and a maximum supply voltage of 10V. It is available in a SOIC package and is suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It has a maximum dual supply voltage of 5V and a minimum dual supply voltage of 1.5V.
Analog Devices LTC1569IS8-7#TR technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Type | Active |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1569IS8-7#TR to view detailed technical specifications.
No datasheet is available for this part.