
The LTC1569IS8-7#TRPBF is a low pass filter IC with a dual supply voltage range of 1.5V to 5V and a maximum operating temperature of 85°C. It is packaged in a surface mount SOIC package and is RoHS compliant. The device has a nominal supply current of 12mA and is available in quantities of 2500 per reel. The LTC1569IS8-7#TRPBF is a lead free active component with a filter type of low pass filter.
Analog Devices LTC1569IS8-7#TRPBF technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 3V |
| Filter Type | LOW PASS FILTER |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 12mA |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Active |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1569IS8-7#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
