
The LTC1588IG is a 12-bit single-channel digital-to-analog converter with a SPI/serial interface. It operates over a temperature range of -40°C to 85°C and is packaged in a 5.30 mm plastic SSOP-16 package. The device is not RoHS compliant and contains lead. It is suitable for surface mount applications.
Analog Devices LTC1588IG technical specifications.
| Package/Case | SSOP |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Package Quantity | 77 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | SoftSpan™ |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1588IG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
