The LTC1590IS is a dual 12-bit digital-to-analog converter with a settling time of 1.5us. It operates from a single 5V supply and is available in a SOIC package. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C. The LTC1590IS is not RoHS compliant and contains lead.
Analog Devices LTC1590IS technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 1.5us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1590IS to view detailed technical specifications.
No datasheet is available for this part.