
16-bit, 1-channel Digital-to-Analog Converter (DAC) with a 200kS/s conversion rate. Features 1LSB Integral Nonlinearity (INL) and 6.5LSB Full Scale Error. Operates from a single 4.5V to 5.5V supply, consuming 1.5uA. Supports SPI and 3-wire serial interfaces with bipolar and unipolar output polarity. Packaged in an 8-pin SOIC for surface mounting.
Sign in to ask questions about the Analog Devices LTC1595ACS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1595ACS8#PBF technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 200KS/s |
| Full Scale Error | 6.5LSB |
| Height | 1.502mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Current | 1.5uA |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1595ACS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
