
12-bit, 8-channel SAR Analog-to-Digital Converter (ADC) with a 10.5 kSPS sampling rate. Features 1 LSB Differential Nonlinearity and 3 LSB Integral Nonlinearity. Operates from a single 2.7V to 3.6V supply, consuming 160µA typical supply current. Serial SPI interface for data transfer. Packaged in a 24-pin SSOP for surface mounting.
Sign in to ask questions about the Analog Devices LTC1598LIG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1598LIG#PBF technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 8LSB |
| Height | -0.05mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 8.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Dissipation | 500mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 10.5KS/s |
| Supply Current | 160uA |
| Supply Type | Single |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1598LIG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
