The LTC1603CG is a 16-bit analog-to-digital converter with a sampling rate of 250kS/s. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 350mW. The device is packaged in a surface mount SSOP-28 package and is not RoHS compliant. It is available in a rail/tube packaging format with 37 devices per package.
Analog Devices LTC1603CG technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 250000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1603CG to view detailed technical specifications.
No datasheet is available for this part.
