
The LTC1604AIG is a 16-bit single-channel analog-to-digital converter with a sampling rate of 333kS/s. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 350mW. The device is available in a 28-pin SSOP package and is not RoHS compliant due to the presence of lead. It is designed for surface mount applications and is suitable for use in a variety of data conversion applications.
Analog Devices LTC1604AIG technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 333000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1604AIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
