The LTC1604AIG#TR is a 16-bit single channel analog-to-digital converter with a sampling rate of 333000 samples per second. It operates from a dual supply and is packaged in a surface mount SSOP package. The device is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The LTC1604AIG#TR has a maximum power dissipation of 350mW and is available in a tape and reel packaging with 2000 units per package.
Analog Devices LTC1604AIG#TR technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Sampling Rate | 333000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1604AIG#TR to view detailed technical specifications.
No datasheet is available for this part.