
Single ADC SAR 333ksps 16-bit Parallel 36-Pin SSOP T/R
Analog Devices LTC1604AIG#TRPBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 350mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 333000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1604AIG#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
