
The LTC1604CG is a 16-bit analog-to-digital converter with a dual supply voltage of 4.75V to 5.25V. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 350mW. The device is packaged in a surface mount SSOP package and is not RoHS compliant. It has a sampling rate of 333,000 samples per second and a resolution of 16 bits.
Analog Devices LTC1604CG technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 350mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 350mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 333000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1604CG to view detailed technical specifications.
No datasheet is available for this part.
