
16-bit sampling Analog-to-Digital Converter (ADC) with a 100 kSPS sampling rate. Features a 16-bit resolution and bipolar polarity. Integral nonlinearity is 2 LSB. Operates from a 4.75V to 5.25V supply voltage, with a typical operating supply of 5V. Packaged in a 28-pin SOIC surface-mount package.
Analog Devices LTC1605AISW#PBF technical specifications.
| Package/Case | SOIC |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 80mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Current | 11mA |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1605AISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
