
16-bit SAR Analog-to-Digital Converter (ADC) featuring a 100kS/s sampling rate and bipolar polarity. This single-channel ADC offers a 16-bit resolution with an integral nonlinearity of 3 LSB. It operates from a 5V supply voltage (4.75V to 5.25V) and has a maximum power dissipation of 80mW. The component is housed in a 28-pin PDIP package for through-hole mounting, with dimensions of 35.56mm length, 7.49mm width, and 3.3mm height. It supports a parallel interface and operates within a temperature range of 0°C to 70°C.
Analog Devices LTC1605CN#PBF technical specifications.
| Package/Case | DIP |
| Height | 3.3mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 35.56mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Type | Analog, Digital |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1605CN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
