
16-bit SAR Analog-to-Digital Converter (ADC) featuring a single channel and 100kSPS sampling rate. This general-purpose ADC offers 1LSB differential nonlinearity and 3LSB integral nonlinearity, with a signal-to-noise ratio of 86dB. It operates with a 5V supply voltage, accepting analog and digital supply types, and supports bipolar polarity. The component is surface mountable in a 28-pin SSOP package, with dimensions of 10.5mm length, 5.6mm width, and 0.05mm height. RoHS compliant and lead-free, it has a maximum power dissipation of 80mW and an operating temperature range of -40°C to 85°C.
Analog Devices LTC1605IG#PBF technical specifications.
| Package/Case | SSOP |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Height | -0.05mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 80mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 86dB |
| Supply Type | Analog, Digital |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1605IG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
