
16-bit, 500 kS/s sampling analog-to-digital converter (ADC) featuring a bipolar input and parallel interface. This single-channel IC operates with a dual supply voltage range of 4.75V to 5.25V, offering a minimum supply voltage of -4.75V. It boasts an integral nonlinearity of 4 LSB and a maximum power dissipation of 420mW. Packaged in a 36-pin SSOP for surface mounting, this RoHS compliant component operates between 0°C and 70°C.
Analog Devices LTC1608CG#PBF technical specifications.
| Package/Case | SSOP |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 420mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | -4.75V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 420mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1608CG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
