
Single-output step-down DC/DC controller with a maximum switching frequency of 625 kHz. Features a 2 to 10 V operating supply voltage range and supports output voltages from 0.8 to 9.8 V, with a typical output current of 5 A. Housed in an 8-pin MSOP package (3x3x0.86 mm) with gull-wing leads for surface mounting. Operating temperature range is 0 °C to 70 °C.
Analog Devices LTC1622CMS8#TRM technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.86 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Topology | Step Down |
| Input Voltage | 0.5%V |
| Number of Outputs | 1 |
| Output Voltage | 0.8 to 9.8V |
| Typical Output Current | 5A |
| Maximum Switching Frequency | 625kHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Input Voltage | 10V |
| Minimum Input Voltage | 2V |
| Operating Supply Voltage | 2 to 10V |
| Maximum Supply Current | 0.45(Typ)mA |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LTC1622CMS8#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.