
The LTC1623CMS8#PBF is a dual 2-channel gate driver IC from Analog Devices, operating within a temperature range of 0 to 70°C. It can handle supply voltages between 2.7V and 5.5V. The device is packaged in MSOP and is lead-free. It is RoHS compliant and available in quantities of 50 per package, packaged in rail/Tube. The IC has a turn-on delay time of 180us and a turn-off delay time of 17us, with a fall time of 300ns and a frequency of 300kHz.
Analog Devices LTC1623CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Fall Time | 300ns |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17us |
| Turn-On Delay Time | 180us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1623CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
