
The LTC1623CMS8#TRPBF is a dual gate driver IC from Analog Devices, featuring two channels with a frequency of 300kHz. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS. The device is packaged in MSOP and is available in tape and reel with a quantity of 2500. It is designed for lead-free applications and has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Analog Devices LTC1623CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Fall Time | 300ns |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 17us |
| Turn-On Delay Time | 180us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1623CMS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
