
High-performance DC/DC controller and regulator IC featuring a buck/boost topology. Operates with input voltages from 3.7V to 36V, supporting a maximum output voltage of 36V and up to 10A output current. Boasts a maximum switching frequency of 165kHz and a 99% duty cycle. Packaged in a 16-pin SOIC, this lead-free component is RoHS compliant and suitable for operation across a wide temperature range of -40°C to 85°C.
Analog Devices LTC1625IS#PBF technical specifications.
| Package/Case | S |
| Duty Cycle | 99% |
| Height | 1.478mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Frequency | 165kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 5.1V |
| Min Output Voltage | 1.178V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.7V |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1625IS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
