
The LTC1625IS#TR is a single output DC/DC controller from Analog Devices. It operates at a maximum frequency of 165kHz and can withstand temperatures up to 85°C. The device is available in a tape and reel packaging format with 2500 units per package. It is not RoHS compliant due to the presence of lead.
Analog Devices LTC1625IS#TR technical specifications.
| Package/Case | S |
| Duty Cycle | 99% |
| Lead Free | Contains Lead |
| Max Frequency | 165kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1625IS#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
