
Single-output synchronous step-down DC/DC controller with a 3.7V to 36V input range. Features a maximum output voltage of 36V and an output current capability of 10A. Operates with a maximum switching frequency of 165kHz and a duty cycle up to 99%. Housed in a 16-pin SOIC N package, this lead-free, RoHS-compliant component is supplied on tape and reel. Suitable for operation between -40°C and 85°C.
Analog Devices LTC1625IS#TRPBF technical specifications.
| Package/Case | S |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 165kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1625IS#TRPBF to view detailed technical specifications.
No datasheet is available for this part.
