
The LTC1628CG-PG#PBF is a dual DC/DC controller from Analog Devices, packaged in a surface mount SSOP package. It operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device can handle a maximum output current of 3A and has a maximum supply voltage of 36V, with a minimum supply voltage of 3.5V. It features a maximum frequency of 360kHz and a duty cycle of 99.4%. The device is available in a package quantity of 47, packaged in a rail/Tube format.
Analog Devices LTC1628CG-PG#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Height | -0.05mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1628CG-PG#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
