The LTC1628CG-PG#TR is a dual output DC/DC controller from Analog Devices. It operates at a maximum frequency of 360kHz and can withstand temperatures up to 85°C. The device is packaged in a SSOP package and is available in quantities of 2000. Note that this product contains lead and is not RoHS compliant.
Analog Devices LTC1628CG-PG#TR technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1628CG-PG#TR to view detailed technical specifications.
No datasheet is available for this part.