
Dual output synchronous step-down DC controller for power management. Features a wide input voltage range of 3.5V to 36V, supporting up to 36V supply voltage. Delivers adjustable output voltage with a maximum output current of 5A per channel, and a typical output current of 3A. Operates at a maximum frequency of 360kHz with a 99.4% duty cycle. Packaged in a 28-pin SSOP for surface mounting, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Analog Devices LTC1628IG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1628IG#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 10.33mm |
| Max Frequency | 360kHz |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.9mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1628IG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
