
Analog Devices LTC1645CS#TRPBF technical specifications.
| Package/Case | S |
| Depth | 3.99mm |
| Lead Free | Lead Free |
| Length | 8.74mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.2V |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1645CS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
