
The LTC1645CS8#PBF is a dual hot swap controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a lead-free SOIC-8 package with dimensions of 3.99mm in depth, 3.99mm in width, and 5mm in length. The device is RoHS compliant and has a maximum supply voltage of 12V and a minimum supply voltage of 1.2V. It is designed for use in power management applications.
Analog Devices LTC1645CS8#PBF technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1645CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
