The LTC1645CS8#TR is a dual output voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a SOIC package with a length of 5mm and a depth of 3.99mm. The device is not RoHS compliant and contains lead. It is suitable for use in applications with supply voltages between 1.2V and 12V.
Analog Devices LTC1645CS8#TR technical specifications.
| Package/Case | SOIC |
| Depth | 3.99mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 1.2V |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1645CS8#TR to view detailed technical specifications.
No datasheet is available for this part.