
The LTC1654IGN is a dual 14-bit digital-to-analog converter with a sampling rate of 900kS/s. It is available in a surface mount SSOP package and operates over a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead. It is a single-supply device with a settling time of 3us.
Analog Devices LTC1654IGN technical specifications.
| Package/Case | SSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Sampling Rate | 900000S/s |
| Settling Time | 3us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1654IGN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
