
16-bit, 1-channel digital-to-analog converter (DAC) with a serial SPI interface. Features a 750 kS/s conversion rate, 1 LSB differential nonlinearity, and 20 LSB integral nonlinearity. Operates from a 4.5V to 5.5V single supply voltage with a typical 5V operating voltage and 600 µA supply current. Surface mountable in an 8-pin SOIC package, offering unipolar or bipolar voltage output with a 2.048V reference.
Analog Devices LTC1655CS8#PBF technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 750KS/s |
| Converter Type | GENERAL PURPOSE |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Height | 1.502mm |
| Integral Nonlinearity (INL) | 20LSB |
| Interface | Serial, SPI, 3-WIRE |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar, Bipolar |
| Output Type | Voltage |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 2.048V |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 750000S/s |
| Settling Time | 20us |
| Supply Current | 600uA |
| Supply Type | Single |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1655CS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
