
Analog Devices LTC1660CN technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Bits | 10 |
| Number of Channels | 8 |
| Number of Converters | 8 |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Resolution | 10b |
| RoHS Compliant | No |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1660CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
